
JN1AS04MK1X
Standard Circular Connector RCPT MALE 4POS SLVR SLDR.
Datasheet
JN1AS04MK1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | JN1 | |
| Packaging | Tray | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 84 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 435,96 € | |
| 4,93 € | 493,00 € | |
| 4,41 € | 1.102,50 € | |
| 3,95 € | 1.975,00 € | |
| 3,79 € | 3.790,00 € | |
| 3,68 € | 9.200,00 € |
Need more?