Reference Only
JN1KS10PL1
Standard Circular Connector 10P Panel to Cable IP67.
Datasheet
JN1KS10PL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| IP Rating | IP67 | |
| Series | JN1 / JN2 | |
| Packaging | Tray | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,48 € | 378,84 € | |
| 11,31 € | 565,50 € | |
| 10,09 € | 1.009,00 € | |
| 9,74 € | 2.435,00 € | |
| 9,58 € | 4.790,00 € | |
| 9,32 € | 9.320,00 € |
Need more?