Reference Only
JN1VDS10SL2
Standard Circular Connector 10P Str Plastic Plug 6.5 to 8mm Cable Di.
Datasheet
JN1VDS10SL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Resin | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | JN1V/JN2V | |
| Cable Diameter | 5.7 mm to 7.3 mm | |
| Color | Black | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,13 € | 364,68 € | |
| 9,65 € | 482,50 € | |
| 9,18 € | 918,00 € | |
| 8,61 € | 2.152,50 € | |
| 8,20 € | 4.100,00 € | |
| 7,81 € | 7.810,00 € |
Need more?