Reference Only
JN2DS10SL2
Obsolete
Standard Circular Connector 10P CIRCULAR PLUG
Datasheet
JN2DS10SL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | JN1 / JN2 | |
| Cable Diameter | 5.7 mm to 7.3 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?