Reference Only
JN2DW05MH3
Standard Circular Connector 5P, 13AMP, IP67 WATERPROOF.
Datasheet
JN2DW05MH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | JN1W/JN2W | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,38 € | 407,60 € | |
| 19,02 € | 951,00 € | |
| 18,11 € | 1.811,00 € | |
| 16,98 € | 3.396,00 € | |
| 16,25 € | 8.125,00 € |
Need more?