
JN2KW05FH1
Standard Circular Connector 5P Cable receptacle Flanged.
Datasheet
JN2KW05FH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | JN1 / JN2 | |
| Packaging | Tray | |
| Cable Diameter | 8 mm to 10 mm | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,41 € | 380,97 € | |
| 21,01 € | 525,25 € | |
| 20,01 € | 1.000,50 € | |
| 19,28 € | 1.928,00 € | |
| 18,61 € | 4.652,50 € | |
| 18,17 € | 9.085,00 € |
Need more?