Reference Only
JN2V-22-20S-PKG100
Standard Circular Contacts AWG 20 to 21 Socket Contact, Pack of 100.
Datasheet
JN2V-22-20S-PKG100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 21 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | JN1V/JN2V | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,22 € | 396,00 € | |
| 0,206 € | 515,00 € | |
| 0,20 € | 1.000,00 € | |
| 0,192 € | 1.920,00 € |
Need more?
Available Regional Inventory
18 available now at tti.com