Reference Only
JN2V-22-26S-10000
Standard Circular Contacts AWG 26 and 28 Socket Contact.
Datasheet
JN2V-22-26S-10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 26 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | JN1V/JN2V | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?