Reference Only
JN4AT04NJ1-R
Standard Circular Connector 4P Panel Mt Recept Angle Thru Hole.
Datasheet
JN4AT04NJ1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Silver | |
| Series | JN4 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 76 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 413,44 € | |
| 4,58 € | 1.145,00 € | |
| 4,01 € | 2.005,00 € | |
| 3,90 € | 9.750,00 € |
Need more?