Reference Only
JN4FT02SJ1-R
Standard Circular Connector 2P Angle Plug Cable Mt Crimp Sckt.
Datasheet
JN4FT02SJ1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | JN4 | |
| Packaging | Tray | |
| Housing Gender | Male | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,31 € | 367,44 € | |
| 14,35 € | 358,75 € | |
| 13,67 € | 683,50 € | |
| 13,01 € | 1.301,00 € | |
| 12,20 € | 3.050,00 € | |
| 11,61 € | 5.805,00 € |
Need more?