Reference Only
JN6CR02PM1
Standard Circular Connector 2P Receptacle Crimp Pin.
Datasheet
JN6CR02PM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Without Pin Contacts | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 1 A | |
| Series | JN6 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 182 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,40 € | 436,80 € | |
| 2,10 € | 525,00 € | |
| 2,04 € | 1.020,00 € | |
| 1,82 € | 1.820,00 € | |
| 1,75 € | 4.375,00 € | |
| 1,69 € | 8.450,00 € |
Need more?