Reference Only
JNW350R631-18Z
Obsolete
DC/DC Converters - Chassis Mount 36-75V 28Vout 12.5A Neg TH Pin 3.68mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 350 W | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 28 V | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | Half Brick | |
| Length | 60.7 mm | |
| Width | 57.7 mm | |
| Height | 12.7 mm | |
| Series | JNW350R | |
| Input Voltage | 36 V to 75 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109161931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?