Reference Only
JP2DW-L20
Cable Mounting & Accessories J-PRO CABLE SUPPORT SYSTEM DRO.
Datasheet
JP2DW-L20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Clip-On | |
| Material | Nylon | |
| Maximum Bundle Diameter | 50.8 mm | |
| Family | J-PRO Cable Support System | |
| Features | Wide cable support base prevents pinch points that could cause damage to cables | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,95 € | 247,50 € | |
| 4,86 € | 486,00 € | |
| 4,71 € | 1.177,50 € | |
| 4,62 € | 2.310,00 € | |
| 4,38 € | 4.380,00 € |
Need more?