Reference Only
JR400HV
Trimmer / Variable Capacitors .
Datasheet
JR400HV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 8 pF to 40 pF | |
| Termination Style | SMD/SMT | |
| Length | 3.5 mm (0.138 in) | |
| Width | 3.1 mm (0.122 in) | |
| Type | Ceramic Chip Trimmer | |
| Height | 1.15 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JR_HV | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Q Minimum | 1500 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 750 PPM / C | |
| Test Frequency | 1 MHz | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,43 € | 2.430,00 € | |
| 2,27 € | 4.540,00 € |
Need more?