
JRCS016A0S4-HZ
DC/DC Converters - SMD 400W 18-85VIN 18.5-60VOUT 6.7A.
Datasheet
JRCS016A0S4-HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 85 V | |
| Output Voltage-Channel 1 | 18.5 V to 60 V | |
| Output Current-Channel 1 | 16.7 A | |
| Length | 57.7 mm (2.272 in) | |
| Width | 60.7 mm (2.39 in) | |
| Height | 12.95 mm (0.51 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1600130338A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?