Reference Only
JRFPSI-01-1A
Automotive Connectors JRF MALE OUTER CONTACT ASSY.
Datasheet
JRFPSI-01-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | JRF | |
| Packaging | Reel | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | High Frequency |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,189 € | 1.890,00 € | |
| 0,18 € | 3.600,00 € |
Need more?