Reference Only
JS-3
Switch Actuators STRAIGHT LEVER Auxiliary Actuator.
Datasheet
JS-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Snap Action Switches | |
| Height | 16.8 mm | |
| Length | 21.3 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,42 € | 134,20 € | |
| 12,71 € | 317,75 € | |
| 12,00 € | 600,00 € | |
| 10,76 € | 1.076,00 € | |
| 10,49 € | 2.622,50 € | |
| 10,32 € | 5.160,00 € | |
| 10,14 € | 10.140,00 € |
Need more?