
JS-91
Switch Actuators FLEXIBLE LEAF.
Datasheet
JS-91 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Height | 13 mm | |
| Length | 20 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,31 € | 83,10 € | |
| 7,60 € | 190,00 € | |
| 7,33 € | 366,50 € | |
| 6,98 € | 698,00 € | |
| 5,94 € | 1.485,00 € | |
| 5,87 € | 2.935,00 € | |
| 5,77 € | 5.770,00 € |
Need more?