Reference Only
JS1B12VF
General Purpose Relays POWER RELAY SPDT 10A 12V
Datasheet
JS1B12VF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cubic | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 30 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | JS | |
| Power Consumption | 360 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?