Reference Only
JSO-1615-03-L
Standoffs & Spacers .
Datasheet
JSO-1615-03-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Jack Screw | |
| Length | 16.15 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 8 mm | |
| Gender | Male | |
| Packaging | Bag | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,84 € | 212,16 € | |
| 7,82 € | 195,50 € | |
| 6,13 € | 306,50 € | |
| 5,14 € | 514,00 € | |
| 4,31 € | 2.155,00 € | |
| 4,19 € | 4.190,00 € | |
| 3,94 € | 9.850,00 € |
Need more?