
JTL07A-22-2SC
New Product
Circular MIL Spec Connector .
Datasheet
JTL07A-22-2SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 85 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-02 | |
| Product | Receptacles | |
| Shell Size | 22 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-27599 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Series | Hermetics | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC, 500 VDC | |
| Part # Aliases | 87-457938-02X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.681,80 € | 3.681,80 € |
Need more?