JTP02RP-8-44SC(106)(LC) Amphenol Aerospace

JTP02RP-8-44SC(106)(LC)

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
JTP02RP-8-44SC(106)(LC)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement08-44
ProductReceptacles
Shell Size8
Shell StyleBox Mount
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper
Series38999 Aluminum
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC
Part # Aliases87-464701-44X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?