Reference Only
JV-30
Switch Actuators V3/V7 Aux Actuator 0.81 1-way roll lvr.
Datasheet
JV-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | V7, V5, V15, V-Basic Series | |
| Height | 31 mm | |
| Illumination | Non-Illuminated | |
| Length | 28 mm | |
| Material | Steel, Corrosion Resistant | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,29 € | 662,90 € | |
| 64,25 € | 1.606,25 € | |
| 64,14 € | 3.207,00 € |
Need more?