Reference Only
JW1FHN-B-DC48V
General Purpose Relays JW Relay.
Datasheet
JW1FHN-B-DC48V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Resistance | 4.4 kOhms | |
| Coil Current | 11 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | JW | |
| Length | 28.6 mm | |
| Width | 12.8 mm | |
| Height | 20 mm | |
| Maximum Switching Current | 10 A | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 277,00 € | |
| 2,66 € | 532,00 € | |
| 2,60 € | 1.300,00 € | |
| 2,54 € | 2.540,00 € | |
| 2,52 € | 5.040,00 € |
Need more?