Reference Only
JWD-172-158
Reed Relays DIP 24 VDC SPDT No suppression diode
Datasheet
JWD-172-158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Maximum Switched Current | 500 mA | |
| Maximum Switched Power | 268 mW | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 2.15 kOhms | |
| Packaging | Tube | |
| Contact Material | Ruthenium | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1393771-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?