Reference Only

JZ080HV

Trimmer / Variable Capacitors 3.0-8.0pF 350V

Manufacturer:

Mfr Part:
JZ080HV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range3 pF to 8 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
TypeHV Ceramic Chip Trimmer Capacitors
Tolerance100 %
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesJZ_HV
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1500
SubcategoryCapacitors
Temperature Coefficient / Code- 750 PPM / C
Test Frequency1 MHz
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?