Reference Only
JZL200
Trimmer / Variable Capacitors .
Datasheet
JZL200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 7 pF to 20 pF | |
| Termination Style | SMD/SMT | |
| Length | 2.5 mm (0.098 in) | |
| Width | 3.2 mm (0.126 in) | |
| Tolerance | 50 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JZL | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Q Minimum | 300 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 500 PPM / C | |
| Test Frequency | 1 MHz | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 1.130,00 € | |
| 1,10 € | 5.500,00 € |
Need more?