Reference Only
K10P-11A15-240
Industrial Relays DPDT 15Amp Mini.
Datasheet
K10P-11A15-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 240 VAC | |
| Coil Resistance | 12 kOhms | |
| Switching Voltage | 120 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | K10 | |
| Length | 28.2 mm | |
| Width | 21.8 mm | |
| Height | 34.9 mm | |
| Packaging | Tray | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1393144-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,08 € | 4.270,00 € |
Need more?