Reference Only
K10P-11A55-24
Obsolete
Industrial Relays DPDT 15A 24VAC GP RELAY
Datasheet
K10P-11A55-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Coil Resistance | 160 Ohms | |
| Switching Voltage | 120 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | K10 | |
| Length | 28.2 mm | |
| Width | 21.8 mm | |
| Height | 34.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1393144-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?