Reference Only
K1139065
Industrial Relays .
Datasheet
K1139065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Relays | |
| Type | High Current Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 200 A | |
| Coil Type | Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 8 Ohms | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 238,23 € | 2.382,30 € |
Need more?