Reference Only
K1150115
Rotary Switches CAMOLIGHT ROTOARY SW 8A 24V
Datasheet
K1150115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 12 Position | |
| Number of Decks | 2 Deck | |
| Number of Poles per Deck | 6 Pole | |
| Current Rating | 8 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Actuator | Rotary | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 0A606 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?