
K1160203
Basic / Snap Action Switches Mikroschalter MZD2 021 308 914
Datasheet
K1160203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | DPDT | |
| Actuator | Button | |
| Current Rating | 250 mA | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 60 VDC | |
| Operating Force | 8 N | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| IP Rating | IP00, IP40 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?