Reference Only
K1G200-AA95-02
Blowers & Centrifugal Fans EC Diagonal Module, 200mm, 115VAC, 31W, 2000RPM, 120Pa, Ball Bearing, IP55 Rated
Datasheet
K1G200-AA95-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2000 RPM | |
| Power Rating | 31 W | |
| Height | 200 mm | |
| Depth | 78 mm | |
| Width | 200 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads | |
| Series | K1G200 | |
| IP Rating | IP55 | |
| Compliance | CE; CSA; EAC; UL; VDE | |
| Pressure Type | 120 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 200 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?