Reference Only
K1G200-AD65-04
Blowers & Centrifugal Fans EC Diagonal Module, 200mm, 24VDC, 95W, 3400RPM, 355Pa, Ball, Tachometer, IP44.
Datasheet
K1G200-AD65-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Speed | 3400 RPM | |
| Power Rating | 95 W | |
| Height | 276 mm | |
| Depth | 80 mm | |
| Width | 276 mm | |
| Termination Style | Wire Leads - 3 | |
| Series | K1G200 | |
| IP Rating | IP44 | |
| Features | Tachometer | |
| Product Type | Blowers | |
| Size | 276 mm x 80 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 459,42 € | 4.594,20 € |
Need more?