Reference Only
K2CM-2HA
Solid State Relays - SSRs Motor Protective Relay.
Datasheet
K2CM-2HA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Motor Protection Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A to 160 A | |
| Control Voltage Range | 200 VAC, 220 VAC, 240 VAC | |
| Series | K2CM | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | K2CM2HA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 286,57 € | 286,57 € | |
| 267,48 € | 2.674,80 € | |
| 258,06 € | 6.451,50 € |
Need more?