Reference Only
K2E190-RA50-02
New Product
Blowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 226x226x86mm, 115VAC, 520-580m3/h, IP44.
Datasheet
K2E190-RA50-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2450 RPM | |
| Power Rating | 66 W | |
| Height | 226 mm | |
| Depth | 79 mm | |
| Width | 226 mm | |
| Housing Material | Polyamide (PA) | |
| Series | K2E190 | |
| IP Rating | IP44 | |
| Compliance | CE; CCC | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBH0190R2MCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 176,55 € | 1.765,50 € | |
| 165,21 € | 4.130,25 € |
Need more?