Reference Only
K2E200-AD20-01
Blowers & Centrifugal Fans AC Diagonal Compact Module, 245.5x245.5x90mm, 230VAC, 544CFM, 85W, 3150RPM, Ball.
Datasheet
K2E200-AD20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 544 CFM (15.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3150 RPM | |
| Power Rating | 85 W | |
| Height | 245.5 mm | |
| Depth | 90 mm | |
| Width | 245.5 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Quick Connect Terminal | |
| Series | K2E200-AD | |
| IP Rating | IP44 | |
| Product Type | Blowers | |
| Size | 245.5 mm x 245.5 mm x 90 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,51 € | 1.345,10 € |
Need more?