Reference Only
K2E225-RA40-02
Blowers & Centrifugal Fans AC Centrifugal Module, 225mm, 115VAC, Ball Bearing, IP44 Rated, RadiCal Series
Datasheet
K2E225-RA40-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2700 RPM | |
| Power Rating | 235 W | |
| Height | 270 mm | |
| Depth | 112 mm | |
| Width | 270 mm | |
| Housing Material | Polyamide (PA) | |
| Series | K2E225 | |
| IP Rating | IP44 | |
| Compliance | CE; CCC; CSA; UL | |
| Product Type | Centrifugal Fans | |
| Size | 270 mm x 270 mm x 112 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?