Reference Only
K2E225-RA92-09
Blowers & Centrifugal Fans AC Centrifugal Module, 225mm, 230VAC, 155W, 2500RPM, Ball, IP44 Rated, RadiCal.
Datasheet
K2E225-RA92-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2600 RPM | |
| Power Rating | 225 W | |
| Height | 270 mm | |
| Depth | 112 mm | |
| Width | 270 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Quick Connect Terminal | |
| Series | K2E225 | |
| IP Rating | IP44 | |
| Features | Thermal Overload Protector (TOP) | |
| Compliance | CE; CCC; CSA; EAC; UL | |
| Product Type | Centrifugal Fans | |
| Size | 270 mm x 270 mm x 112 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,77 € | 2.347,70 € |
Need more?