Reference Only
K301
Switch Hardware .
Datasheet
K301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Replacement Key | |
| For Use With | Heavy Duty Cam Switch | |
| Designed for | CS Series | |
| Series | CS | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,16 € | 6,16 € | |
| 5,44 € | 54,40 € | |
| 5,17 € | 129,25 € | |
| 4,70 € | 235,00 € | |
| 4,44 € | 444,00 € | |
| 4,29 € | 1.072,50 € | |
| 4,12 € | 2.060,00 € | |
| 3,96 € | 3.960,00 € |
Need more?