
K33-L2B
Panel Meter Accessories 10VDC Sens. PS w/Ana log volt.
Datasheet
K33-L2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Meter Accessories | |
| Product | Hardware | |
| Type | Sensor Power Supply/Output Board | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | K33L2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406007 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 445,85 € | 445,85 € | |
| 429,53 € | 4.295,30 € |
Need more?