
K3FP-YV-I-I
Signal Conditioners & Signal Converters 3Way Sig Iso. 0 -20mA DC.
Datasheet
K3FP-YV-I-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Isolator | |
| Number of Channels | 1 Channel | |
| Input Type | Current | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Max | 24 VDC | |
| Termination Style | Screw | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Part # Aliases | K3FPYVII |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 452,79 € | 452,79 € | |
| 423,56 € | 4.235,60 € | |
| 419,56 € | 10.489,00 € |
Need more?