Reference Only
K3G097-AS82-07
Blowers & Centrifugal Fans Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 26VDC, IP69K/Motor IP24KM
Datasheet
K3G097-AS82-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Height | 351 mm | |
| Depth | 139.5 mm | |
| Series | K3G097 | |
| Size | 351 mm x 101 mm x 139.5 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHM0097XUPCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?