
K3G097-BK34-65
Not Recommended for New Designs
Blowers & Centrifugal Fans EC Dual Centrifugal Fan, Automotive, 97mm, 26VDC, 344W, Sealed Ball Bearing
Datasheet
K3G097-BK34-65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Dual Centrifugal Fan | |
| Current Type | EC | |
| Operating Supply Voltage | 26 VDC | |
| Airflow | 653.3 CFM (18.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 70 dBA | |
| Speed | 4040 RPM | |
| Power Rating | 344 W | |
| Height | 97 mm | |
| Width | 97 mm | |
| Series | K3G097 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 97 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?