Reference Only
K3G097-BP46-01
Blowers & Centrifugal Fans EC Centrifugal Blower, 335x163.5x144.3mm, 26VDC, 665CFM, 310W, 11.8A, 3600RPM.
Datasheet
K3G097-BP46-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 26 VDC | |
| Height | 335 mm | |
| Depth | 144.3 mm | |
| Width | 163.5 mm | |
| Series | K3G097 | |
| Size | 335 mm x 163.5 mm x 144.3 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,54 € | 3.685,40 € | |
| 348,81 € | 8.720,25 € |
Need more?