
K3G133-RA01-03
New Product
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 165x165x72mm, 230VAC, 150m3/h, IP54.
Datasheet
K3G133-RA01-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 3770 RPM | |
| Power Rating | 27 W | |
| Height | 165 mm | |
| Depth | 64 mm | |
| Width | 165 mm | |
| Housing Material | Polyamide (PA) | |
| Series | K3G133 | |
| IP Rating | IP44 | |
| Compliance | CE; CCC; CSA; EAC; UL; VDE | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBH0133RSJBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 315,99 € | 3.159,90 € |
Need more?