Reference Only
K3G175-RD53-03
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 226x226x102mm, 230VAC, 575m3/h, IP54
Datasheet
K3G175-RD53-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 330 CFM (9.3 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4720 RPM | |
| Power Rating | 166 W | |
| Height | 175 mm | |
| Width | 175 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads | |
| Series | K3G175 | |
| IP Rating | IP54 | |
| Features | Tachometer, PWM | |
| Pressure Type | 512 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 175 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBH0175RSLES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?