Reference Only
K3G200-AD21-01
Blowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 246x246x90mm, 230VAC, 50-60Hz, 550m3/h, IP54.
Datasheet
K3G200-AD21-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 547 CFM (15.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3100 RPM | |
| Power Rating | 80 W | |
| Height | 245.5 mm | |
| Depth | 90 mm | |
| Width | 245.5 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Quick Connect Terminal | |
| Series | K3G200-AD | |
| IP Rating | IP54 | |
| Product Type | Centrifugal Fans | |
| Size | 245.5 mm x 245.5 mm x 90 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VJH0200XSLDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 325,08 € | 3.250,80 € |
Need more?