
K3G250-AV29-B2
New Product
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 400x400x247mm, 230VAC, 2000m3/h, IP54.
Datasheet
K3G250-AV29-B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Series | K3G250 | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac | |
| Part # Aliases | VBH0250NSPKS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 360,98 € | 3.609,80 € | |
| 355,48 € | 8.887,00 € |
Need more?