Reference Only
K3G250-AY11-C2
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 400x400x270mm, 400VAC, 2000m3/h, IP54.
Datasheet
K3G250-AY11-C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 862 CFM (24.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3580 RPM | |
| Power Rating | 820 W | |
| Height | 400 mm | |
| Depth | 257.5 mm | |
| Width | 400 mm | |
| Housing Material | Aluminum | |
| Series | K3G250 | |
| IP Rating | IP54 | |
| Size | 400 mm x 400 mm x 257.5 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac | |
| Part # Aliases | VBH0250NTPMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.322,65 € | 13.226,50 € |
Need more?